-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1388
|
Newark | Connector, Rcpt, 24Pos, 2Row, 2Mm, Product Range:Microclasp 51353, Gender:Receptacle, No. Of Positions:24Positions, Pitch Spacing:2Mm, For Use With:56134, 500638 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51353-2400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 669 |
|
$0.2240 | Buy Now |
DISTI #
0513532400
|
Avnet Americas | Conn Housing RCP 24 POS 2mm Crimp ST Bag - Bulk (Alt: 0513532400) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5696 | Buy Now |
DISTI #
01AH1388
|
Avnet Americas | Conn Housing RCP 24 POS 2mm Crimp ST Bag - Bulk (Alt: 01AH1388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 669 Partner Stock |
|
$0.5740 / $0.7630 | Buy Now |
DISTI #
538-51353-2400
|
Mouser Electronics | Headers & Wire Housings 24 Ckt Housing RoHS: Compliant | 7404 |
|
$0.4290 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant | 0 |
|
$0.4440 / $0.6000 | Buy Now |
DISTI #
77311209
|
Verical | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag Min Qty: 200 Package Multiple: 1 | Americas - 8418 |
|
$0.4167 / $0.5161 | Buy Now |
DISTI #
60910680
|
Verical | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag Min Qty: 143 Package Multiple: 1 Date Code: 2201 | Americas - 3240 |
|
$0.4964 / $0.5715 | Buy Now |
DISTI #
69119719
|
Verical | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag Min Qty: 224 Package Multiple: 1 | Americas - 669 |
|
$0.3384 / $0.3658 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 24 CONTACT(S), 2 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, RECEPTACLE | 2592 |
|
$0.4725 / $1.3500 | Buy Now |
DISTI #
51353-2400
|
TTI | Headers & Wire Housings 24 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 8416 In Stock |
|
$0.4190 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51353-2400
Molex
Buy Now
Datasheet
|
Compare Parts:
51353-2400
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & BAG PACKAGE | |
Body Breadth | 0.402 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51353-2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51353-2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51110-2451 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | Molex | 51353-2400 vs 51110-2451 |
22-55-2242 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 51353-2400 vs 22-55-2242 |