Part Details for 51353-0801 by Molex
Overview of 51353-0801 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 51353-0801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2825
|
Newark | 2.0 Wtb Dual Conn Dip Rec Hsg 8Ckt Black |Molex 51353-0801 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.1490 / $0.1804 | Buy Now |
DISTI #
80329162
|
Verical | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 328 Package Multiple: 1 | Americas - 1500 |
|
$0.1910 | Buy Now |
DISTI #
513530801-MOL-0
|
TME | 51353-0801 Min Qty: 350 | 1500 |
|
$0.2156 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
C1S549804843069
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1500 |
|
$0.2110 / $0.2130 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 Partner Stock |
|
$0.1490 / $0.1804 | Buy Now |
Part Details for 51353-0801
51353-0801 CAD Models
51353-0801 Part Data Attributes
|
51353-0801
Molex
Buy Now
Datasheet
|
Compare Parts:
51353-0801
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.402 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |