-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V51353L10BB | Renesas Electronics Corporation | X18 8Q 2M MULTI-QUE | |
72V51353L7-5BBI8 | Renesas Electronics Corporation | X18 8Q 2M MULTI-QUE | |
72T51353L6BBI | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9302
|
Newark | Connector, Rcpt, 8Pos, 2Row, 2Mm, Product Range:Microclasp 51353, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2Mm, For Use With:56134, 500638 Crimp Terminals, Body Material:Pa Polyamide (Nylon) 6/6, Colour:White Rohs Compliant: Yes |Molex 51353-0800 (Alternate Part Number: 800756611105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1433 |
|
$0.0990 | Buy Now |
DISTI #
58J9302
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 58J9302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1433 Partner Stock |
|
$0.2400 / $0.3920 | Buy Now |
DISTI #
0513530800
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 0513530800) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1201 / $0.1342 | Buy Now |
DISTI #
538-51353-0800
|
Mouser Electronics | Headers & Wire Housings 8 Ckt Housing RoHS: Compliant | 3234 |
|
$0.1590 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant |
396085 Partner Stock |
|
$0.2713 / $0.3101 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING | 36 |
|
$0.5022 / $0.8370 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING | 12 |
|
$0.4400 / $0.5500 | Buy Now |
DISTI #
51353-0800
|
TTI | Headers & Wire Housings 8 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 14353 In Stock |
|
$0.1270 / $0.1600 | Buy Now |
DISTI #
MX-51353-0800
|
TME | Connector: wire-board, plug, female, PIN: 8, MicroClasp, Pitch: 2mm Min Qty: 5 | 342 |
|
$0.2540 / $0.5180 | Buy Now |
DISTI #
MOL51353-0800
|
Interstate Connecting Components | 2.0 WTB DUAL CONN DIP REC HSG 8CKT | 6014800 On Order |
|
$0.1571 / $0.1927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51353-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
51353-0800
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & BAG PACKAGE | |
Body Breadth | 0.402 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51353-0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51353-0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65486-008LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 51353-0800 vs 65486-008LF |
51110-0850 | Molex | $0.1951 | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | 51353-0800 vs 51110-0850 |
22-56-8087 | Molex | $0.9250 | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, | 51353-0800 vs 22-56-8087 |
68105-003 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal | 51353-0800 vs 68105-003 |
65981-033LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | 51353-0800 vs 65981-033LF |