Part Details for 51350 by HELUKABEL
Overview of 51350 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65135-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules |
Part Details for 51350
51350 CAD Models
51350 Part Data Attributes
|
51350
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
51350
HELUKABEL
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IN CLOSED INSTALLATION DUCTS, AS WELL AS FOR TRAFFIC SYSTEM | |
Approvals | CE; DIN; DNVGL; EAC; IEC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
DIN Conformance | YES | |
Diameter | 4.3 mm | |
IEC Conformance | YES | |
Jacket Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |