Part Details for 5134A by Arrow Hart
Overview of 5134A by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5134ACPZ-R7 | Analog Devices | Dual 1.2A Buck + Dual 300mA LD |
Price & Stock for 5134A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71423015
|
RS | Wallplate 1G Toggle Nylon Std AL | Arrow Hart 5134A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7300 | RFQ |
|
Onlinecomponents.com | Diode Zener Single 19V 5% 5W 2-Pin RoHS: Compliant | 0 |
|
$0.5100 / $0.6000 | Buy Now |