Part Details for 51347-0850 by Molex
Overview of 51347-0850 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10151347-110MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 51347-0850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
57300 Partner Stock |
|
$0 | Buy Now |
DISTI #
73552197
|
Verical | 3.3 WtW-WtB Rec Hsg 8Ckt RoHS: Compliant Min Qty: 364 Package Multiple: 1 | Americas - 57300 |
|
$0.1520 / $0.1720 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 74490 |
|
RFQ | |
DISTI #
C1S549810717057
|
Chip1Stop | Unclassified | 57300 |
|
$0.1710 / $0.2080 | Buy Now |
Part Details for 51347-0850
51347-0850 CAD Models
51347-0850 Part Data Attributes
|
51347-0850
Molex
Buy Now
Datasheet
|
Compare Parts:
51347-0850
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.131 inch Pitch, Crimp Terminal, Locking, Ivory Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.301 inch | |
Body Depth | 0.713 inch | |
Body Length | 1.083 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Mating Contact Pitch | 0.131 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for 51347-0850
This table gives cross-reference parts and alternative options found for 51347-0850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51347-0850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-108-S-02-GT-H | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | 51347-0850 vs SSHSM-108-S-02-GT-H |
3800080000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Guide Pin, Plug | Lumberg Connect GmbH | 51347-0850 vs 3800080000 |
EFS11-08-A-A-B-3 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 51347-0850 vs EFS11-08-A-A-B-3 |
3-1437250-8 | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 51347-0850 vs 3-1437250-8 |
EFS11-08-A-A-A-3 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 51347-0850 vs EFS11-08-A-A-A-3 |
SMM-108-02-S-S-LC | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug, | Samtec Inc | 51347-0850 vs SMM-108-02-S-S-LC |
BG205-08-A-1050-N-A | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 51347-0850 vs BG205-08-A-1050-N-A |
MCA007-PA08GF-P | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | MMT Corp | 51347-0850 vs MCA007-PA08GF-P |
MH08H | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | 51347-0850 vs MH08H |
BG230-08-A-N-A | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Global Connector Technology | 51347-0850 vs BG230-08-A-N-A |