-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.131 inch Pitch, Crimp Terminal, Locking, Ivory Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10151347-110MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8717
|
Newark | 3.30Mm Pitch Wire-To-Board And Wire-To-Wire Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White |Molex 51347-0400 RoHS: Not Compliant Min Qty: 2255 Package Multiple: 1 Date Code: 0 Container: Bulk | 87600 |
|
$0.1220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
87600 Partner Stock |
|
$0 | Buy Now |
DISTI #
77583823
|
Verical | Conn Housing F 4 POS 3.3mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 977 Package Multiple: 1 | Americas - 87600 |
|
$0.0600 / $0.0640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 113880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51347-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
51347-0400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.131 inch Pitch, Crimp Terminal, Locking, Ivory Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.301 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.563 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.131 inch | |
Mating Information | 51346-0400 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |