5134-B7A2 PL

Overview of 5134-B7A2 PL by 3M

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72P51349L5BB Renesas Electronics Corporation 8Q x36 1M Multi-Queue, 1.8V

Price & Stock for 5134-B7A2 PL by 3M

Part # Manufacturer Description Stock Price Buy
DISTI # 70429830
RS 2.54mm 34 Way 2 Row Right Angle PCB Socket Through Hole Board to Board | 3M 5134-B7A2 PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $11.3800
  • 5 $10.4600
  • 10 $9.0900
$9.0900 / $11.3800 RFQ

CAD Models for 5134-B7A2 PL by 3M
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5134-B7A2 PL by 3M

5134-B7A2 PL
3M
-
-
Samacsys Manufacturer
3M
Want to compare parts?
  1. 5134-B7A2 PL
    3M
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5134-B7A2 PL by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5134-B7A2 PL by 3M

Select Manufacturer
Which Manufacturer of 5134-B7A2 PL would you like to use for your alert(s)?
  • Please alert me when 5134-B7A2 PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5134-B7A2 PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5134-B7A2 PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5134-B7A2 PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5134-B7A2 PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5134-B7A2 PL by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: