Part Details for 51339 by HELUKABEL
Overview of 51339 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72P51339L6BB8 | Renesas Electronics Corporation | 8Q x36 512K Multi-Queue, 1.8V | |
72P51339L6BBI | Renesas Electronics Corporation | 8Q x36 512K Multi-Queue, 1.8V | |
72P51339L5BB | Renesas Electronics Corporation | 8Q x36 512K Multi-Queue, 1.8V |
Price & Stock for 51339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTERM145-2.5BR
|
TME | Wire, HELUTHERM® 145, 1x2.5mm2, stranded, Cu, brown, -55÷145°C Min Qty: 1 | 194 |
|
$1.8300 / $3.0600 | Buy Now |