-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12674RVFQ33DV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), LQFP, /Tray | |
ISL267452IHZ-T | Renesas Electronics Corporation | 12-Bit, 555kSPS SAR ADC | |
ISL267450IBZ | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2519
|
Newark | Connector, Stacking, Rcpt, 26Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Molex 51338-2674 (Alternate Part Number: 822348534654 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$1.7300 | Buy Now |
DISTI #
28W4743
|
Newark | Conn 0.4Btb Rechsgassyj-B Endtl 26Cktembstppkg Rohs Compliant: Yes |Molex 51338-2674 (Alternate Part Number: 822348534654 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$1.5300 | Buy Now |
DISTI #
538-51338-2674
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4BtB RecHsgAssyJ-B endTl 26CktEmbsTpPkg RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Onlinecomponents.com | 0.40mm Pitch Board-to-Board SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 1.50mm Stacking Height, with Space Saving J-Bend Leads, 26 Circuits, Lead-Free RoHS: Compliant |
10000 Partner Stock |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
77583287
|
Verical | Conn Board to Board RCP 26 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$1.5000 | Buy Now |
DISTI #
16858333
|
Verical | Conn Board to Board RCP 26 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 19537 |
|
RFQ | ||
|
Bristol Electronics | 1705 |
|
RFQ | ||
|
Quest Components | 15629 |
|
$1.7160 / $3.4320 | Buy Now | |
DISTI #
513382674-MOL
|
TME | Connector: PCB to PCB | 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51338-2674
Molex
Buy Now
Datasheet
|
Compare Parts:
51338-2674
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.134 inch | |
Body Depth | 0.053 inch | |
Body Length | 0.327 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |