Part Details for 513374-12-C by Grayhill Inc
Overview of 513374-12-C by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513374-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6600
|
Newark | 51Sp30-01-1-12C, bcd |Grayhill 513374-12-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6000 / $42.3100 | Buy Now |
DISTI #
513374-12-C-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$24.5794 / $37.8100 | Buy Now |
DISTI #
513374-12-C
|
Avnet Americas | Mechanical Encoder 12-Pin - Bulk (Alt: 513374-12-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8944 / $26.7811 | Buy Now |
DISTI #
706-513374-12-C
|
Mouser Electronics | Encoders 51SP30-01-1-12C,BCD RoHS: Compliant | 0 |
|
$24.5700 / $33.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$24.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$44.8300 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Flat 16oz.in Straight BCD 12PPR Through Hole PC Pins RoHS: Compliant |
25 In Stock |
|
$25.4800 / $52.7700 | Buy Now |
DISTI #
82399162
|
Verical | Mechanical Encoder Rotary Flat 0.113N.m Straight BCD 12PPR Through Hole PC Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 25 |
|
$34.6060 / $68.6010 | Buy Now |
DISTI #
000000000000382344
|
Sager | Encoders 51SP30-01-1-12C,BCD Min Qty: 25 | 0 |
|
$19.9700 / $29.2500 | Buy Now |
DISTI #
513374-12-C
|
Avnet Abacus | Mechanical Encoder 12-Pin (Alt: 513374-12-C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 513374-12-C
513374-12-C CAD Models
513374-12-C Part Data Attributes
|
513374-12-C
Grayhill Inc
Buy Now
|
Compare Parts:
513374-12-C
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |