Part Details for 513360-10 by Grayhill Inc
Overview of 513360-10 by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513360-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N8032
|
Newark | Mechnical Encoder, Bcd Output, 30 Deg, # Of Decks: 01, Poles/Deck: N/A, Positions/Pole: 10, Contact Type: Encoder, Termination: Pc Mount |Grayhill 513360-10 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$41.2300 / $44.5800 | Buy Now |
DISTI #
94F6834
|
Newark | 51P30-01-1-10,bcd |Grayhill 513360-10 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1300 / $40.4100 | Buy Now |
DISTI #
2266-513360-10-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 10PPR Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$30.8000 / $37.1500 | Buy Now |
DISTI #
513360-10-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 10PPR Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8104 | Buy Now |
DISTI #
513360-10
|
Avnet Americas | ENCODER, PC MOUNT, 30&DEG, , 1 DECK, 1 POLE/DECK, 10 POSITION - Bulk (Alt: 513360-10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2626 / $25.5794 | Buy Now |
DISTI #
706-513360-10
|
Mouser Electronics | Encoders 51P30-01-1-10,BCD RoHS: Compliant | 0 |
|
$27.8100 / $40.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$23.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$42.8200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Flat 16oz.in Straight BCD 10PPR Through Hole PC Pins RoHS: Compliant |
25 Partner Stock |
|
$17.4100 / $30.1200 | Buy Now |
DISTI #
19968131
|
Verical | Mechanical Encoder Rotary Flat 0.113N.m Straight BCD 10PPR Through Hole PC Pin Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$26.3300 / $34.8300 | Buy Now |
Part Details for 513360-10
513360-10 CAD Models
513360-10 Part Data Attributes:
|
513360-10
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
513360-10
Grayhill Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, 0.125A, 30VDC, Solder Terminal, Rotary Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill |