There are no models available for this part yet.
Overview of 5133 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-133MLB | Coilcraft Inc | General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-133MLC | Coilcraft Inc | General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-133 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5133 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06J9264
|
Newark | 10-1/2-Inch Handline With Thong Clip |Klein Tools 5133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 | Buy Now | |
DISTI #
5133KT-ND
|
DigiKey | HANDLINE CLIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$5.4672 / $6.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $7.0500 | Buy Now |
CAD Models for 5133 by Klein Tools Inc
Related Parts for 5133
-
5135Fixed Inductors
-
CRCW060310K0FKEAFixed Resistors
-
425Headers and Edge Type Connectors
-
50WQ10FNTRRPBFRectifier Diodes
-
5962-89920022ASwitching Regulator or Controllers
-
TC233LP32F200FABKXUMA1Microcontrollers
-
5KP8.5CTransient Suppressors
-
TC2320TGSmall Signal Field-Effect Transistors
-
551-0307Visible LEDs