Part Details for 5133 by Keystone Electronics Corp
Overview of 5133 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9054
|
Newark | Mini 4 Leg Dome/Bulk |Keystone 5133 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.3340 | Buy Now |
DISTI #
36-5133-ND
|
DigiKey | SWITCH TACT SPST-NO 0.012A 24V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
550 In Stock |
|
$0.2059 / $0.4900 | Buy Now |
DISTI #
534-5133
|
Mouser Electronics | Tactile Switches MINI FOUR LEG KEYPAD DOME SWITCH .018" H RoHS: Compliant | 465 |
|
$0.2050 / $0.4900 | Buy Now |
DISTI #
71279953
|
RS | Tactile Switch, Mini Four Leg Key Pad Dome | Keystone Electronics 5133 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2440 | RFQ |
|
Future Electronics | MINI 4 LEG DOME RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2350 / $0.2500 | Buy Now |