Part Details for 5131701604 by Dialight
Overview of 5131701604 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5131701604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61207686
|
Verical | Switch Push Button Round Button 5A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 95 |
|
$98.1300 / $105.9700 | Buy Now |
DISTI #
65009946
|
Verical | Switch Push Button Round Button 5A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$114.7178 / $128.3724 | Buy Now |
DISTI #
513-1701-604
|
TTI | Pushbutton Switches 2CKT SWITCH BASE Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$102.1200 | Buy Now |