Part Details for 51305C by Murata Power Solutions
Overview of 51305C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51305C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-1254-ND
|
DigiKey | CMC 1.9A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
402 In Stock |
|
$2.0250 / $2.7500 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Through Hole 1.9A DCR 97mOhm RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.0600 / $2.2400 | Buy Now |
DISTI #
000000000002649251
|
Sager | Common Mode Chokes / Filters 3 MH Min Qty: 1 | 120 |
|
$2.2400 / $2.5100 | Buy Now |