Part Details for 513-1711-001 by Dialight
Overview of 513-1711-001 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513-1711-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71264714
|
RS | M/F BASIC SWITCH 5131701604 | Dialight 513-1711-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.9300 / $84.1400 | RFQ |
DISTI #
000000000000305762
|
Sager | Pushbutton Switches M/F BC SW 5131701604 | 0 |
|
Buy Now |
Part Details for 513-1711-001
513-1711-001 CAD Models
513-1711-001 Part Data Attributes
|
513-1711-001
Dialight
Buy Now
Datasheet
|
Compare Parts:
513-1711-001
Dialight
Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 23.83 mm | |
Body Height | 46.23 mm | |
Body Length or Diameter | 23.83 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |