513-024K91%TK1007A
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of 513-024K91%TK1007A by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 513-024K91%TK1007A by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 513-024K91%TK1007A by Vitrohm Portuguesa LDA

513-024K91%TK1007A
Vitrohm Portuguesa LDA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7/13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
24900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 513-024K91%TK1007A
    Vitrohm Portuguesa LDA
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 513-024K91%TK1007A

This table gives cross-reference parts and alternative options found for 513-024K91%TK1007A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 513-024K91%TK1007A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
513-024K91%1007A RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP Vitrohm Portuguesa LDA 513-024K91%TK1007A vs 513-024K91%1007A
RMC1/1624.9K1%X RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP SEI Stackpole Electronics Inc 513-024K91%TK1007A vs RMC1/1624.9K1%X
RMCF1/1624.9K1%X RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP SEI Stackpole Electronics Inc 513-024K91%TK1007A vs RMCF1/1624.9K1%X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 513-024K91%TK1007A by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 513-024K91%TK1007A by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of 513-024K91%TK1007A would you like to use for your alert(s)?
  • Please alert me when 513-024K91%TK1007A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 513-024K91%TK1007A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 513-024K91%TK1007A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 513-024K91%TK1007A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 513-024K91%TK1007A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 513-024K91%TK1007A by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: