Part Details for 513-001A1.5-3 by CTS Corporation
Overview of 513-001A1.5-3 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
RJE73188001A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Part Details for 513-001A1.5-3
513-001A1.5-3 CAD Models
513-001A1.5-3 Part Data Attributes
|
513-001A1.5-3
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
513-001A1.5-3
CTS Corporation
Variable Capacitor, Ceramic, 100V, 1.5pF Min, 3pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for 513-001A1.5-3
This table gives cross-reference parts and alternative options found for 513-001A1.5-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 513-001A1.5-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
513-020A1.5-3 | Variable Capacitor, Ceramic, 100V, 1.5pF Min, 3pF Max, Vertical Adjuster, Surface Mount, | CTS Corporation | 513-001A1.5-3 vs 513-020A1.5-3 |