Part Details for 512NCC001083BAG by Skyworks Solutions Inc
Overview of 512NCC001083BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 512NCC001083BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512NCC001083BAG-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.3479 | Buy Now |
DISTI #
634-512NCC001083BAG
|
Mouser Electronics | Standard Clock Oscillators Dual XO 0.7 ps RMS jitter RoHS: Compliant | 0 |
|
$5.7600 / $6.3100 | Order Now |
DISTI #
512NCC001083BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 512NCC001083BAG
512NCC001083BAG CAD Models
512NCC001083BAG Part Data Attributes
|
512NCC001083BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
512NCC001083BAG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 100MHz Min, 212.5MHz Max, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 1.2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |