Part Details for 5129894001 by TE Connectivity
Overview of 5129894001 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5129894001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2597
|
Newark | Heat Shrink Tubing And Sleeves Hs-Tbg 9/3 Mm Bk |Raychem Te Connectivity 5129894001 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.3800 | Buy Now |
DISTI #
5129894001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyolefin Black Spool - Bulk (Alt: 5129894001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2059 / $1.7698 | Buy Now |
|
Future Electronics | Heat Shrink Tubing and Sleeves CGPT-9/3-0-SP RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
RYCCGPT-9/3-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-9/3-0-SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCGPT-9/3-0-SP.M
|
Heilind Electronics | 5129894001 6-1194030-3 CGPT-9/3-0-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CGPT-9/3-0-SP RoHS: Compliant |
1500 In Stock |
|
$1.8500 / $2.7400 | Buy Now |
DISTI #
65690704
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1050 |
|
$1.5100 / $2.0800 | Buy Now |
DISTI #
5129894001
|
TTI | Heat Shrink Tubing & Sleeves CGPT-9/3-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$1.5300 / $1.8900 | Buy Now |
DISTI #
RYCCGPT-9/3-0-SP.M
|
Interstate Connecting Components | 5129894001 6-1194030-3 CGPT-9/3-0-SP | 0 |
|
Buy Now | |
DISTI #
RYCCGPT-9/3-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-9/3-0-SP | 0 |
|
Buy Now |