Part Details for 512961833 by Molex
Overview of 512961833 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512961833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-512961833-ND
|
DigiKey | 0.5 FPC CONN ZIF HSG ASSY18CKT E Min Qty: 3000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
18000 In Stock |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
512961833
|
Avnet Abacus | Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 512961833) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 512961833
512961833 CAD Models
512961833 Part Data Attributes
|
512961833
Molex
Buy Now
|
Compare Parts:
512961833
Molex
|
Samacsys Manufacturer | Molex |