Part Details for 51289 by HELUKABEL
Overview of 51289 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 51289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTERM145-0.5OR
|
TME | Wire, HELUTHERM® 145, 1x0.5mm2, stranded, Cu, orange, -55÷145°C Min Qty: 1 | 587 |
|
$0.7000 / $1.1600 | Buy Now |
Part Details for 51289
51289 CAD Models
51289 Part Data Attributes
|
51289
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
51289
HELUKABEL
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE; DIN; DNVGL; EAC; IEC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | YES | |
Diameter | 1.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |