-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5128 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2500
|
Newark | Test Point, Pcb, Grey, Through Hole, Product Range:-, Connector Colour:Grey, Connector Mounting:T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$0.1900 / $0.3120 | Buy Now |
DISTI #
36-5128-ND
|
DigiKey | PC TEST POINT MULTIPURPOSE GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5980 In Stock |
|
$0.1431 / $0.3900 | Buy Now |
DISTI #
534-5128
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT GRAY RoHS: Compliant | 1119 |
|
$0.1530 / $0.2900 | Buy Now |
DISTI #
70696595
|
RS | Test Point, MultiPurpose, THM, .445 L, .125 OD, Heat Resistant Nylon 46, Grey | Keystone Electronics... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2110 / $0.2640 | RFQ |
|
Future Electronics | 0.015 x 0.032 inch Grey Color Multipurpose Through Hole Mount Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
750 Bulk |
|
$0.1630 / $0.1800 | Buy Now |
DISTI #
000000000002597786
|
Sager | Test Plugs & Test Jacks TEST POINT GRAY Min Qty: 1000 | 0 |
|
$0.1354 / $0.1739 | Buy Now |
|
Vyrian | Connectors | 1491 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5128
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5128
Keystone Electronics Corp
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |