Part Details for 5125C-SL199 by Alpha Wire
Overview of 5125C-SL199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5125-C64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, C-Key, 5.15mm (0.202in), Header. | |
498-5125-C61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, C-Key, 4.75mm (0.187in), Header. | |
355-5125-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, C-Key, 4.55mm, Header |
Price & Stock for 5125C-SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - Customer Specified Length in ft/Bulk RoHS: Compliant | 260 Factory Stock |
|
$13.0200 / $38.2100 | Buy Now |
|
Master Electronics | Slate - Customer Specified Length in ft/Bulk RoHS: Compliant | 260 Factory Stock |
|
$13.0200 / $38.2100 | Buy Now |