Part Details for 5125C SL001 by Alpha Wire
Overview of 5125C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5125-C64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, C-Key, 5.15mm (0.202in), Header. | |
498-5125-C61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, C-Key, 4.75mm (0.187in), Header. | |
355-5125-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, C-Key, 4.55mm, Header |
Price & Stock for 5125C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2050
|
Newark | Multipair Unshielded Cable, 5, 22 Awg, 7 X 0.255Mm, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 5125C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,376.7100 | Buy Now |
DISTI #
3937-5125CSL001-ND
|
DigiKey | MULTI-PAIR 10COND 22AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$10,977.9100 | Buy Now |
DISTI #
5125CSL001-ND
|
DigiKey | MULTI-PAIR 10COND 22AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$4,878.2500 | Buy Now |
DISTI #
602-5125C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 300V SupraShield SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,880.2900 | Order Now |
DISTI #
5125C-SL001
|
TME | Wire, Xtra Guard® 1, 5x2x24AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$5,025.1900 / $6,460.9600 | RFQ |