-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512533-000
|
Avnet Americas | TXR58AB00-2416AI - Bulk (Alt: 512533-000) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9670 / $128.7230 | Buy Now |
DISTI #
571-512533-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR58AB00-2416AI RoHS: Not Compliant | 0 |
|
$120.8500 | Order Now |
DISTI #
RYCTXR58AB00-2416AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR58AB00-2416AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR58AB00-2416AI | 0 |
|
$112.5300 / $308.2100 | Buy Now |
DISTI #
RYCTXR58AB00-2416AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR58AB00-2416AI | 0 |
|
Buy Now | |
DISTI #
512533-000
|
Avnet Abacus | (Alt: 512533-000) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR58AB00-2416AI | 0 |
|
$112.5300 / $308.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
512533-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
512533-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |