Part Details for 512428-1 by TE Connectivity
Overview of 512428-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-124-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 512428-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP512428-1
|
Heilind Electronics | COVER PLATE, SIDE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP512428-1
|
Interstate Connecting Components | COVER PLATE, SIDE | 0 |
|
Buy Now |