Part Details for 51225-11 by CnC Tech LLC
Overview of 51225-11 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
D27512-25 | Rochester Electronics LLC | UVPROM | |
10127225-122501ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 22.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Price & Stock for 51225-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-51225-11-ND
|
DigiKey | CONN RCPT HSG 11POS 2.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4888 In Stock |
|
$0.1474 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Wire-To Board Housing - 2.5mm - 11 Contacts RoHS: Compliant | 0 |
|
$0.1149 / $0.1452 | Buy Now |