Part Details for 51225-02 by CnC Tech LLC
Overview of 51225-02 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51225-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-51225-02-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
13857 In Stock |
|
$0.0270 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Wire-To Board Housing - 2.5mm - 2 Contacts RoHS: Compliant | 0 |
|
$0.0274 / $0.0400 | Buy Now |