There are no models available for this part yet.
Overview of 51212 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
MSS5121-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |