-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZP HS3 DB 10R REC 050P LT PD P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8344
|
Newark | High Speed/Modular Conn Zp Hs3 Db 10R Rec 050P Rt |Amp Te Connectivity 5120795-1 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$33.2000 | Buy Now |
DISTI #
19R1070
|
Newark | Zp Hs3 Db 10R Rec 050P Lt Pd P |Amp Te Connectivity 5120795-1 Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 | Buy Now |
DISTI #
2266-5120795-1-ND
|
DigiKey | CONN RCPT DUAL BEAM 50POS PCB Min Qty: 22 Lead time: 33 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$34.7700 | Buy Now |
DISTI #
A115287-ND
|
DigiKey | CONN RCPT DUAL BEAM 50POS PCB Min Qty: 22 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3171 | Buy Now |
DISTI #
571-5120795-1
|
Mouser Electronics | High Speed / Modular Connectors ZP HS3 DB 10R REC 050P RT PD P RoHS: Compliant | 0 |
|
$21.2500 | Order Now |
DISTI #
72135841
|
RS | Connector, Zp Hs3 Db 10R Rec 050P Lt Pd P | TE Connectivity 5120795-1 RoHS: Not Compliant Min Qty: 594 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 198 Container: Tube | 0Tube |
|
$19.4000 | Buy Now |
DISTI #
AMP5120795-1
|
Heilind Electronics | ZP HS3 DB 10R REC 050P LT PD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZP HS3 DB 10R REC 050P LT PD P RoHS: Compliant |
23 Partner Stock |
|
$21.2200 / $31.6400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 50 CONTACT(S), 10 ROW(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 306 |
|
$16.0050 / $18.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120795-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120795-1
TE Connectivity
ZP HS3 DB 10R REC 050P LT PD P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.831 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.899 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.15A | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 19.68u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.15 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5120795-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120795-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5120791-1 | ZP HS3 DB 10R REC 050P CT PD | TE Connectivity | 5120795-1 vs 5120791-1 |