Datasheets
5120788-1 by: TE Connectivity

ZP HS3 DB 06R REC 030P RT PD

Part Details for 5120788-1 by TE Connectivity

Overview of 5120788-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 5120788-1

Part # Distributor Description Stock Price Buy
DISTI # 42K7013
Newark Backplane Connector, Receptacle, 30 Position, Product Range:Z-Pack Series, No. Of Contacts:30Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:6Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5120788-1 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $12.9000
$12.9000 Buy Now
DISTI # 76AC8343
Newark High Speed/Modular Conn Rec 6X005P R/A Lt B-Plane |Amp Te Connectivity 5120788-1 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.0800
$14.0800 Buy Now
DISTI # 2266-5120788-1-ND
DigiKey CONN RCPT DUAL BEAM 30POS PCB Min Qty: 24 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT 686
In Stock
  • 24 $14.7500
  • 48 $14.4700
  • 96 $14.1900
$14.1900 / $14.7500 Buy Now
DISTI # 5120788-1-ND
DigiKey CONN RCPT DUAL BEAM 30POS PCB Min Qty: 24 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 7,200 $12.3089
$12.3089 Buy Now
DISTI # 5120788-1
Avnet Americas Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5120788-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 720 Lead time: 9 Weeks, 2 Days Container: Tube 0
  • 7,200 $11.0780
$11.0780 Buy Now
DISTI # 571-5120788-1
Mouser Electronics High Speed / Modular Connectors REC 6X005P R/A LT B-PLANE HS8 RoHS: Compliant 0
  • 7,200 $12.3000
$12.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 720 Lead time: 10 Weeks Container: Tube 0
Tube
  • 7,200 $11.5900
$11.5900 Buy Now
DISTI # AMP5120788-1
Heilind Electronics ZP HS3 DB 06R REC 030P RT PD Americas - 0 in Stock
  • 7,200 $14.4811
$14.4811 Buy Now
Onlinecomponents.com ZP HS3 DB 06R REC 030P RT PD RoHS: Compliant 687 In Stock
  • 1 $14.3000
  • 5 $13.0000
  • 500 $12.6200
  • 1,000 $12.5000
  • 1,800 $12.3700
  • 3,600 $12.2500
  • 5,400 $12.1200
  • 7,200 $12.0000
$12.0000 / $14.3000 Buy Now
DISTI # 65673557
Verical Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Americas - 672
  • 24 $13.8300
  • 48 $13.5700
  • 96 $13.3000
$13.3000 / $13.8300 Buy Now
Bristol Electronics   240
RFQ
Bristol Electronics   224
RFQ
Quest Components BOARD CONNECTOR, 30 CONTACT(S), 6 ROW(S), FEMALE, RIGHT ANGLE, 0.098 INCH PITCH, SOLDER TERMINAL, GUIDE PIN, BLACK INSULATOR, RECEPTACLE 179
  • 1 $13.5000
  • 22 $11.1000
  • 91 $10.5000
$10.5000 / $13.5000 Buy Now
Quest Components BOARD CONNECTOR, 30 CONTACT(S), 6 ROW(S), FEMALE, RIGHT ANGLE, 0.098 INCH PITCH, SOLDER TERMINAL, GUIDE PIN, BLACK INSULATOR, RECEPTACLE 10
  • 1 $19.5581
  • 2 $18.2543
  • 5 $17.3850
$17.3850 / $19.5581 Buy Now
DISTI # 51207881-TEC
TME 5120788-1 Min Qty: 24 686
  • 24 $12.6237
  • 48 $11.1363
  • 72 $10.9275
  • 168 $10.7187
$10.7187 / $12.6237 Buy Now
DISTI # 5120788-1
IBS Electronics Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube Min Qty: 61 Package Multiple: 1 686
  • 61 $14.3910
$14.3910 Buy Now
DISTI # AMP5120788-1
Interstate Connecting Components ZP HS3 DB 06R REC 030P RT PD 0
  • 7,200 $14.4811
$14.4811 Buy Now
DISTI # 5120788-1
Richardson RFPD CARD-EDGE AND BACKPLANE CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 000000000001455456
Sager High Speed / Modular Connectors REC 6X005P R/A LT B-PLANE HS8 Min Qty: 24 0
  • 24 $16.4100
$16.4100 Buy Now
DISTI # 5120788-1
Avnet Abacus (Alt: 5120788-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 720 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106082077
Chip1Stop Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube RoHS: Compliant 686
  • 24 $15.6000
  • 48 $15.2000
  • 96 $14.1000
$14.1000 / $15.6000 Buy Now
Master Electronics ZP HS3 DB 06R REC 030P RT PD RoHS: Compliant 687 In Stock
  • 1 $14.3000
  • 5 $13.0000
  • 500 $12.6200
  • 1,000 $12.5000
  • 1,800 $12.3700
  • 3,600 $12.2500
  • 5,400 $12.1200
  • 7,200 $12.0000
$12.0000 / $14.3000 Buy Now

Part Details for 5120788-1

5120788-1 Part Data Attributes

5120788-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
5120788-1 TE Connectivity ZP HS3 DB 06R REC 030P RT PD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 9 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature Z-PACK
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.555 inch
Body Depth 0.47 inch
Body Length 0.851 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 125 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 1.15A
Mating Contact Pitch 0.098 inch
Mating Contact Row Spacing 0.078 inch
Mixed Contacts NO
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 10
Number of Ports 1
Number of Rows Loaded 6
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing .9906 mm
Panel Mount NO
Plating Thickness 19.68u inch
Polarization Key POLARIZED
Rated Current (Signal) 1.15 A
Reference Standard UL
Shell Material PHOSPHOR BRONZE
Terminal Length 0.055 inch
Terminal Pitch 2.5 mm
Termination Type PRESS FIT
Total Number of Contacts 30
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Alternate Parts for 5120788-1

This table gives cross-reference parts and alternative options found for 5120788-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120788-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1645681-1 Board Connector, 30 Contact(s), 6 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Receptacle TE Connectivity 5120788-1 vs 1645681-1
1645680-1 Board Connector, 30 Contact(s), 6 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Receptacle TE Connectivity 5120788-1 vs 1645680-1

5120788-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5120788-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5120788-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5120788-1 would you like to use for your alert(s)?
  • Please alert me when 5120788-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5120788-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5120788-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5120788-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5120788-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5120788-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: