-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 ROW HM RA REC ASY 144P CTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7004
|
Newark | Backplane Connector, Receptacle, 144 Position, Product Range:Z-Pack Series, No. Of Contacts:144Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:12Rows, Row Pitch:- Rohs Compliant: Yes |Amp Te Connectivity 5120637-1 Min Qty: 1840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3700 | Buy Now |
DISTI #
A101797-ND
|
DigiKey | CONN RECEPT 144POS 2MM PRESS-FIT Min Qty: 1840 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.2050 | Buy Now |
DISTI #
5120637-1
|
Avnet Americas | Conn Hard Metric F 144 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5120637-1) RoHS: Compliant Min Qty: 1840 Package Multiple: 184 Lead time: 16 Weeks, 2 Days Container: Tube | 736 Factory Stock |
|
$47.8193 / $53.9896 | Buy Now |
DISTI #
571-5120637-1
|
Mouser Electronics | Hard Metric Connectors REC B/144P R/A B-PLANE HM RoHS: Compliant | 0 |
|
$57.6000 | Order Now |
DISTI #
V99:2348_11898101
|
Arrow Electronics | Conn Hard Metric F 144 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1850 | Americas - 4 |
|
$4.6230 / $18.2777 | Buy Now |
|
Future Electronics | 12 ROW HM RA REC ASY 144P CTR RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$53.9900 | Buy Now |
DISTI #
AMP5120637-1
|
Heilind Electronics | 12 ROW HM RA REC ASY 144P CTR | Americas - 0 in Stock |
|
$56.7118 | Buy Now |
|
Onlinecomponents.com | 12 ROW HM RA REC ASY 144P CTR RoHS: Compliant | 0 |
|
$48.8800 / $143.4600 | Buy Now |
DISTI #
31350639
|
Verical | Conn Hard Metric F 144 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 4 |
|
$4.6230 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120637-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120637-1
TE Connectivity
12 ROW HM RA REC ASY 144P CTR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.831 inch | |
Body Depth | 1.295 inch | |
Body Length | 0.941 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 5120637-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120637-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2057961-5 | HEADER CONNECTOR,PCB MNT,RECEPT,144 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 5120637-1 vs 2057961-5 |