Part Details for 5120525-1 (ALTERNATE: 5120525-1) by TE Connectivity
Overview of 5120525-1 (ALTERNATE: 5120525-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5120525-1 (ALTERNATE: 5120525-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287953
|
RS | Male Backplane Connector SMT, 64 Way, 1mm Pitch, 1A | TE Connectivity 5120525-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $4.8900 | RFQ |