Part Details for 5120 by Keystone Electronics Corp
Overview of 5120 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2482
|
Newark | Test Point, Pcb, Brown, Through Hole, Product Range:-, Connector Colour:Brown, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2670 | Buy Now |
DISTI #
36-5120-ND
|
DigiKey | PC TEST POINT COMPACT BROWN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23338 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5120
|
Mouser Electronics | Test Plugs & Test Jacks COMPACT TEST POINT BROWN .063" RoHS: Compliant | 405 |
|
$0.1520 / $0.3800 | Buy Now |
DISTI #
70914855
|
RS | Test Point, Compact, THM, PC, .350 L, .125 OD, Heat Resistant Nylon 46, Brown | Keystone Electronics 5120 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2510 | Buy Now |
DISTI #
000000000002597781
|
Sager | Test Plugs & Test Jacks COMPACT TEST POINT BROWN .063 Min Qty: 500 | 0 |
|
$0.1456 / $0.2493 | Buy Now |
Part Details for 5120
5120 CAD Models
5120 Part Data Attributes:
|
5120
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5120
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |