There are no models available for this part yet.
Overview of 5120.5374.0 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 5120.5374.0 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T4948
|
Newark | Power Entry Module, Medical, 6A, 250Vac, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.5374.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$3.3600 | Buy Now | |
DISTI #
486-6403-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3300 | Buy Now | |
DISTI #
21T4948
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 6A - Bulk (Alt: 21T4948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$15.5900 / $16.6800 | Buy Now | |
DISTI #
5120.5374.0
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 6A - Boxed Product (Development Kits) (Alt: 5120.5374.0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$11.0544 / $12.9628 | Buy Now | |
DISTI #
693-5120.5374.0
|
Mouser Electronics | AC Power Entry Modules 5120 APPLIANCE 6A INLET FILTER RoHS: Compliant | 0 |
|
$11.3300 | Order Now | |
DISTI #
70080533
|
RS | PEMw/Filter, IEC, C14, 250VAC, 6A, RearPnl-screw/PCB-Snap, PCB/EarthPin, IP40 | Schurter 5120.5374.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1100 / $17.7700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$11.0500 | Buy Now | ||
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 6A RoHS: Compliant | 0 |
|
$12.0500 / $14.8900 | Buy Now | ||
DISTI #
36849563
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 20 |
|
$5.2913 | Buy Now | |
DISTI #
000000000003423093
|
Sager | AC Power Entry Modules 5120 APPLIANCE 6A INLET FILTER Min Qty: 20 | 0 |
|
$11.4700 / $12.9400 | Buy Now |
CAD Models for 5120.5374.0 by Schurter Electronic Components
Part Data Attributes for 5120.5374.0 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
METAL/STEEL
|
Termination Type
|
SCREW/SOLDER
|
Total Number of Contacts
|
3
|