Part Details for 5120.4374.0 by Schurter Electronic Components
Overview of 5120.4374.0 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 5120.4374.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4938
|
Newark | Power Entry Module, Medical, 6A, 250Vac, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.4374.0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$2.7700 | Buy Now |
DISTI #
486-6411-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3400 | Buy Now |
DISTI #
5120.4374.0
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 6A - Boxed Product (Development Kits) (Alt: 5120.4374.0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$9.1195 / $10.6938 | Buy Now |
DISTI #
21T4938
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 6A - Bulk (Alt: 21T4938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$12.8600 / $13.7600 | Buy Now |
DISTI #
693-5120.4374.0
|
Mouser Electronics | AC Power Entry Modules 5120 APPLIANCE 6A INLET FILTER RoHS: Compliant | 0 |
|
$9.3400 / $9.3500 | Order Now |
DISTI #
70080523
|
RS | PEM, w/Filter, IEC, C14, 250VAC, 6A, RearPanelMt-screw/PCB, PCB/EarthPin, IP40 | Schurter 5120.4374.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4600 / $14.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$9.1200 | Buy Now |
|
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 6A RoHS: Compliant | 0 |
|
$9.9400 / $12.2900 | Buy Now |
DISTI #
36510461
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 20 |
|
$4.3622 | Buy Now |
|
Master Electronics | 5120 APPLIANCE INLET FILTER 6A RoHS: Compliant | 0 |
|
$9.9400 / $12.2900 | Buy Now |
Part Details for 5120.4374.0
5120.4374.0 CAD Models
5120.4374.0 Part Data Attributes
|
5120.4374.0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5120.4374.0
Schurter Electronic Components
Mains Power Connector, 6A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL/STEEL | |
Termination Type | SCREW/SOLDER | |
Total Number of Contacts | 3 |