There are no models available for this part yet.
Overview of 5120.0004.0.21 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 5120.0004.0.21 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5120.0004.0.21
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 6A - Bulk (Alt: 5120.0004.0.21) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
693-5120.0004.0.21
|
Mouser Electronics | AC Power Entry Modules 5120 APPLIANCE INLET FILTER 6A | 0 |
|
$5.1400 / $7.0700 | Order Now | |
DISTI #
70435103
|
RS | 5120 APPLIANCE INLET FILTER 6A | Schurter 5120.0004.0.21 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1300 / $8.3900 | RFQ | |
DISTI #
000000000003621277
|
Sager | AC Power Entry Modules 5120 APPLIANCE INLET FILTER 6A | 0 |
|
Buy Now |
CAD Models for 5120.0004.0.21 by Schurter Electronic Components
Part Data Attributes for 5120.0004.0.21 by Schurter Electronic Components
5120.0004.0.21
Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|
Want to compare parts?
-
5120.0004.0.21Schurter Electronic ComponentsVS
-