Part Details for 5120/50C SL001 by Alpha Wire
Results Overview of 5120/50C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5120/50C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2048
|
Newark | Shielded Multiconductor Cable, 50 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$15,434.7500 | Buy Now |
DISTI #
216-5120/50CSL001-ND
|
DigiKey | CABLE 50COND 24AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.6828 | Buy Now |
DISTI #
602-5120/50C-1000
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 50 Conductor 300V SupraShield SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$17,106.9000 | Order Now |
DISTI #
5120/50C-SL001
|
TME | Wire, Xtra Guard® 1, 50x24AWG, shielded,Al-PET-Al foil, PVC, 300V Min Qty: 1 | 0 |
|
$16,848.2600 / $21,662.0500 | RFQ |