Part Details for 512-997-24 by MARL International Limited
Overview of 512-997-24 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512-997-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7191
|
Newark | 12.7Mm (1/2") Panel Mounting, Ip67 Sealed, Nickel Plated Brass Body, Vibration Resistant, High Intensity Led, Smoked Lens |Marl 512-997-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 / $34.7000 | Buy Now |
DISTI #
512-997-24
|
TME | Indicator: LED, recessed, white cold, 48VDC, Ø12.7mm, IP67, brass Min Qty: 1 | 0 |
|
$18.0600 / $20.8300 | RFQ |
Part Details for 512-997-24
512-997-24 CAD Models
512-997-24 Part Data Attributes
|
512-997-24
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
512-997-24
MARL International Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 743.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |