Part Details for 512-1209 by TE's AMP
Results Overview of 512-1209 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
512-1209 Information
512-1209 by TE's AMP is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120909-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. | |
10122671-2090LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 12Gbps, Controller to Controller, 30AWG, 0.9meter. | |
51939-1209LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7ACP 8S Right Angle Solder to Board Header |