Part Details for 511MAA50M0000BAG by Skyworks Solutions Inc
Overview of 511MAA50M0000BAG by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511MAA50M0000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511MAA50M0000BAG-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.9631 | Buy Now |
DISTI #
634-511MAA50M0000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
|
Rochester Electronics | Si511 - Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 220 |
|
$4.2300 / $4.9800 | Buy Now |
DISTI #
511MAA50M000BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511MAA50M0000BAG
511MAA50M0000BAG CAD Models
511MAA50M0000BAG Part Data Attributes
|
511MAA50M0000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511MAA50M0000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |