There are no models available for this part yet.
Overview of 511KS34 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 511KS34 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-511KS34-ND
|
DigiKey | MOV DISC SQUARE 34MM 510V 40KA Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1195 | Buy Now | |
DISTI #
511KS34
|
Avnet Americas | Metal Oxide Varistor 510V 10% 40KA 34mm Square 2-Pin Screw Mount Bulk - Bulk (Alt: 511KS34) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-511KS34
|
Mouser Electronics | Varistors 510V 40KA MOV Disc Square 34mm RoHS: Compliant | 0 |
|
$2.4400 / $5.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.1700 | Buy Now | ||
Ozdisan Elektronik | VARISTOR SQUARE 34MM 510V 40KA 320VAC 415VDC THT | 0 |
|
$3.3681 / $3.7049 | RFQ |
CAD Models for 511KS34 by YAGEO Corporation
Part Data Attributes for 511KS34 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Circuit RMS Voltage-Max
|
320 V
|
Energy Absorbing Capacity-Max
|
700 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
40 mm
|
Package Length
|
38 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
8 mm
|
Packing Method
|
BULK
|
Reference Standard
|
CSA; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
415 V
|