-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 100MHz Nom, CLCC, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5511-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
688 In Stock |
|
$4.2935 / $5.9400 | Buy Now |
DISTI #
634-511JBA100M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 400 |
|
$4.2900 / $5.0000 | Buy Now |
DISTI #
V36:1790_13876180
|
Arrow Electronics | Oscillator XO 100MHz ±50ppm LVDS 52% 1.8V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2316 | Americas - 350 |
|
$4.5790 / $5.0460 | Buy Now |
DISTI #
69834382
|
Verical | Oscillator XO 100MHz ±50ppm LVDS 52% 1.8V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2316 | Americas - 350 |
|
$4.5790 / $5.0460 | Buy Now |
DISTI #
511JBA100M00BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
511JBA100M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511JBA100M000BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 100MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |