Part Details for 511FCA106M250BAGR by Skyworks Solutions Inc
Results Overview of 511FCA106M250BAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
511FCA106M250BAGR Information
511FCA106M250BAGR by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 511FCA106M250BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511FCA106M250BAGR-ND
|
DigiKey | XTAL OSC XO 106.2500MHZ LVDS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5824 | Buy Now |
DISTI #
634-511FCA106250BAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
DISTI #
511FCA106M2BAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511FCA106M250BAGR
511FCA106M250BAGR CAD Models
511FCA106M250BAGR Part Data Attributes
|
511FCA106M250BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511FCA106M250BAGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 106.25MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 511FCA106M250BAGR
This table gives cross-reference parts and alternative options found for 511FCA106M250BAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511FCA106M250BAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
511FCA106M250BAG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 106.25MHz Nom, | 511FCA106M250BAGR vs 511FCA106M250BAG |
510FCA106M250AAGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 106.25MHz Nom, | 511FCA106M250BAGR vs 510FCA106M250AAGR |
510FCA106M250AAG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 106.25MHz Nom, | 511FCA106M250BAGR vs 510FCA106M250AAG |
511FCA106M250AAG | Skyworks Solutions Inc | Check for Price | Oscillator, 0.1MHz Min, 250MHz Max, 106.25MHz Nom, | 511FCA106M250BAGR vs 511FCA106M250AAG |