Part Details for 511FBB148M500AAG by Skyworks Solutions Inc
Overview of 511FBB148M500AAG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511FBB148M500AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511FBB148M500AAG-ND
|
DigiKey | XTAL OSC XO 148.5000MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.9333 | Buy Now |
DISTI #
634-511FBB148M500AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.2900 / $5.7900 | Order Now |
Part Details for 511FBB148M500AAG
511FBB148M500AAG CAD Models
511FBB148M500AAG Part Data Attributes:
|
511FBB148M500AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511FBB148M500AAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 148.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Qualification Status | Not Qualified | |
Terminal Finish | GOLD OVER NICKEL |