Part Details for 511FBA135M000BAG by Skyworks Solutions Inc
Results Overview of 511FBA135M000BAG by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
511FBA135M000BAG Information
511FBA135M000BAG by Skyworks Solutions Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 511FBA135M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511FBA135M000BAG-ND
|
DigiKey | XTAL OSC XO 135.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
158 In Stock |
|
$4.7018 / $7.1600 | Buy Now |
DISTI #
634-511FBA135M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.5700 / $4.7900 | Order Now |
DISTI #
86091631
|
Verical | OSCILLATOR CRYSTAL Min Qty: 53 Package Multiple: 1 Date Code: 1901 | Americas - 833 |
|
$6.2125 / $7.1625 | Buy Now |
|
Rochester Electronics | Differential/single-ended, single frequency XO RoHS: Compliant Status: Active Min Qty: 1 | 833 |
|
$4.9700 / $5.8500 | Buy Now |
DISTI #
511FBA135M00BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511FBA135M000BAG
511FBA135M000BAG CAD Models
511FBA135M000BAG Part Data Attributes
|
511FBA135M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511FBA135M000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 135MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant |