Part Details for 511FBA125M000BAG by Skyworks Solutions Inc
Overview of 511FBA125M000BAG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511FBA125M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2637-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
667 In Stock |
|
$3.3961 / $5.1600 | Buy Now |
DISTI #
634-511FBA125M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 3030 |
|
$3.4000 / $5.1600 | Buy Now |
Part Details for 511FBA125M000BAG
511FBA125M000BAG CAD Models
511FBA125M000BAG Part Data Attributes:
|
511FBA125M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511FBA125M000BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | GOLD OVER NICKEL |