Part Details for 511ECA74M2500AAGR by Skyworks Solutions Inc
Overview of 511ECA74M2500AAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511ECA74M2500AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511ECA74M2500AAGR-ND
|
DigiKey | XTAL OSC XO 74.2500MHZ LVPECL Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7218 | Buy Now |
DISTI #
634-511ECA74M2500AGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.7300 | Order Now |
DISTI #
511ECA74M25AAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511ECA74M2500AAGR
511ECA74M2500AAGR CAD Models
511ECA74M2500AAGR Part Data Attributes
|
511ECA74M2500AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511ECA74M2500AAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 74.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.565 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.565 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |